MTJ-88BAX1-FS-PG-LG-M383C-WOT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 149,87323 Kč
Datasheet
1 Port Jack Board Edge, Surface Mount 5G Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88BAX1-FS-PG-LG-M383C-WOT

DigiKey Part Number
2057-MTJ-88BAX1-FS-PG-LG-M383C-WOT-ND
Manufacturer
Manufacturer Product Number
MTJ-88BAX1-FS-PG-LG-M383C-WOT
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port Jack Board Edge, Surface Mount 5G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
5G Base-T
Mounting Type
Board Edge, Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.346" (8.80mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 000150,66065 Kč301 321,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,66065 Kč
Unit Price with VAT:182,29939 Kč