Parametric Equivalent

MTJ-88BAX1-FS-PG-LG-M236C-WOT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88BAX1-FS-PG-LG-M236C-WOT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88BAX1-FS-PG-LG-M236C-WOT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Board Edge, Surface Mount 5G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.346" (8.80mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 149,87323 Kč | 299 746,46 Kč |
| Unit Price without VAT: | 149,87323 Kč |
|---|---|
| Unit Price with VAT: | 181,34661 Kč |


