




MTJ-88ARX1-FSM-PG-LH | |
|---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-FSM-PG-LH-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-FSM-PG-LH |
Description | RJ45 MODULAR JACK, SHIELDED, PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,81560 Kč | 395,39 Kč |
| 90 | 14,44900 Kč | 1 300,41 Kč |
| 180 | 13,75833 Kč | 2 476,50 Kč |
| 270 | 13,36952 Kč | 3 609,77 Kč |
| 540 | 12,73063 Kč | 6 874,54 Kč |
| 1 080 | 12,12284 Kč | 13 092,67 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







