



MMI-P1FG08SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG08SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG08SGG52 |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 10 | 192,21600 Kč | 1 922,16 Kč |
| 30 | 177,86000 Kč | 5 335,80 Kč |
| 50 | 171,56200 Kč | 8 578,10 Kč |
| 100 | 163,37280 Kč | 16 337,28 Kč |
| 250 | 153,14932 Kč | 38 287,33 Kč |
| 500 | 145,84580 Kč | 72 922,90 Kč |
| 1 000 | 138,89316 Kč | 138 893,16 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |












