



MMI-P1FG07SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG07SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG07SGG52 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 30 | 165,40833 Kč | 4 962,25 Kč |
| 50 | 159,55120 Kč | 7 977,56 Kč |
| 100 | 151,93730 Kč | 15 193,73 Kč |
| 250 | 142,42776 Kč | 35 606,94 Kč |
| 500 | 135,63574 Kč | 67 817,87 Kč |
| 1 000 | 129,16899 Kč | 129 168,99 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |












