2 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-P1FG02SGG52
MMI-P1FG02SGG52

MMI-P1FG02SGG52

DigiKey Part Number
2057-MMI-P1FG02SGG52-ND
Manufacturer
Manufacturer Product Number
MMI-P1FG02SGG52
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
20A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
300V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10137,41100 Kč1 374,11 Kč
30127,15700 Kč3 814,71 Kč
50122,64940 Kč6 132,47 Kč
100116,79510 Kč11 679,51 Kč
250109,48524 Kč27 371,31 Kč
500104,26304 Kč52 131,52 Kč
1 00099,29114 Kč99 291,14 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč