



MMI-M1RS105P-IP68 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RS105P-IP68-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RS105P-IP68 |
Description | CONN RCPT FMALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation 1 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,79000 Kč | 626,79 Kč |
| 20 | 507,30100 Kč | 10 146,02 Kč |
| 40 | 501,86800 Kč | 20 074,72 Kč |
| Unit Price without VAT: | 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 758,41590 Kč |






