



MMI-M1FG05S52-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FG05S52-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FG05S52-IP67 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 10 | 398,56300 Kč | 3 985,63 Kč |
| 30 | 368,83700 Kč | 11 065,11 Kč |
| 50 | 355,78180 Kč | 17 789,09 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |






