3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-M1FG03S52B-IP67
MMI-M1FG03S52B-IP67

MMI-M1FG03S52B-IP67

DigiKey Part Number
2057-MMI-M1FG03S52B-IP67-ND
Manufacturer
Manufacturer Product Number
MMI-M1FG03S52B-IP67
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
9A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-55°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1553,30000 Kč553,30 Kč
10470,22900 Kč4 702,29 Kč
30435,15567 Kč13 054,67 Kč
50419,75840 Kč20 987,92 Kč
100399,73470 Kč39 973,47 Kč
Manufacturers Standard Package
Unit Price without VAT:553,30000 Kč
Unit Price with VAT:669,49300 Kč