



MMI-M0FG06S52-IP67 | |
|---|---|
DigiKey Part Number | 2057-MMI-M0FG06S52-IP67-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M0FG06S52-IP67 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,79000 Kč | 567,79 Kč |
| 10 | 482,59700 Kč | 4 825,97 Kč |
| 30 | 450,45600 Kč | 13 513,68 Kč |
| Unit Price without VAT: | 567,79000 Kč |
|---|---|
| Unit Price with VAT: | 687,02590 Kč |









