
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 1, Plug | |
Shell Size - Insert | 1 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 25 | 65,79920 Kč | 1 644,98 Kč |
| 50 | 62,65380 Kč | 3 132,69 Kč |
| 100 | 59,66160 Kč | 5 966,16 Kč |
| 300 | 55,21003 Kč | 16 563,01 Kč |
| 500 | 53,25596 Kč | 26 627,98 Kč |
| 1 000 | 50,71563 Kč | 50 715,63 Kč |
| 2 500 | 47,54317 Kč | 118 857,93 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |















