Connector Strain Relief 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-55-B-T

DigiKey Part Number
2057-MMI-BR1-55-B-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-55-B-T
Description
BEND RELIEF BLACK 5.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Shell Size - Insert
1
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,31900 Kč513,19 Kč
2548,10240 Kč1 202,56 Kč
5045,80500 Kč2 290,25 Kč
10043,61490 Kč4 361,49 Kč
30040,36027 Kč12 108,08 Kč
50038,93156 Kč19 465,78 Kč
1 00037,07365 Kč37 073,65 Kč
2 50034,75438 Kč86 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč