Connector Strain Relief 1 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-40-GR-T

DigiKey Part Number
2057-MMI-BR1-40-GR-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-40-GR-T
Description
BEND RELIEF GREEN 4.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Shell Size - Insert
1
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
2563,27120 Kč1 581,78 Kč
5060,24320 Kč3 012,16 Kč
10057,36650 Kč5 736,65 Kč
30053,08643 Kč15 925,93 Kč
50051,20782 Kč25 603,91 Kč
1 00048,76513 Kč48 765,13 Kč
2 50045,71474 Kč114 286,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč