MHSD-04B-BM-PRA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHSD-04B-BM-PRA-TR

DigiKey Part Number
2057-MHSD-04B-BM-PRA-TR-ND - Tape & Reel (TR)
2057-MHSD-04B-BM-PRA-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MHSD-04B-BM-PRA-TR
Description
MINI FAKRA BOARD-SIDE PLUGS B CO
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Silver
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
0.75dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 239
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1096,51900 Kč965,19 Kč
2590,47280 Kč2 261,82 Kč
5086,15340 Kč4 307,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13068,45492 Kč8 899,14 Kč
26065,18838 Kč16 948,98 Kč
39063,35054 Kč24 706,71 Kč
65062,93815 Kč40 909,80 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč