
IEC-D-2 | |
|---|---|
DigiKey Part Number | 2057-IEC-D-2-ND |
Manufacturer | |
Manufacturer Product Number | IEC-D-2 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 25.50mm x 32.50mm | |
Panel Thickness | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 25,35000 Kč | 253,50 Kč |
| 25 | 23,75440 Kč | 593,86 Kč |
| 50 | 22,61300 Kč | 1 130,65 Kč |
| 100 | 21,53410 Kč | 2 153,41 Kč |
| 300 | 19,92597 Kč | 5 977,79 Kč |
| 500 | 19,22026 Kč | 9 610,13 Kč |
| 1 000 | 18,30290 Kč | 18 302,90 Kč |
| 2 500 | 17,15726 Kč | 42 893,15 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |



