
HST-B-065-RD-A-24KV | |
|---|---|
DigiKey Part Number | 2057-HST-B-065-RD-A-24KV-ND |
Manufacturer | |
Manufacturer Product Number | HST-B-065-RD-A-24KV |
Description | HIGH VOLTAGE HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 2.559" (65.00mm) 2.5 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.559" (65.00mm) | |
Inner Diameter - Recovered | 0.984" (24.99mm) | |
Recovered Wall Thickness | 0.118" (3.00mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 547,44500 Kč | 8 759,12 Kč |
| Unit Price without VAT: | 547,44500 Kč |
|---|---|
| Unit Price with VAT: | 662,40845 Kč |



