Image for HST-A-064-BK-4-SR31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-A-064-BK-4-SR31

DigiKey Part Number
2057-HST-A-064-BK-4-SR31-ND
Manufacturer
Manufacturer Product Number
HST-A-064-BK-4-SR31
Description
HEATSHRINK DUAL WALL BLK 1/4"X4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-45°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2540,44960 Kč1 011,24 Kč
5037,20380 Kč1 860,19 Kč
7535,42853 Kč2 657,14 Kč
12533,30952 Kč4 163,69 Kč
17531,98274 Kč5 596,98 Kč
25030,63532 Kč7 658,83 Kč
62529,79366 Kč18 621,04 Kč
Manufacturers Standard Package
Unit Price without VAT:40,44960 Kč
Unit Price with VAT:48,94402 Kč