
HSD-04E-S-SD-SG-C4 | |
|---|---|
DigiKey Part Number | 2057-HSD-04E-S-SD-SG-C4-ND |
Manufacturer | |
Manufacturer Product Number | HSD-04E-S-SD-SG-C4 |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Jack, Female Socket 100 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 100 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 54,49800 Kč | 544,98 Kč |
| 25 | 51,08400 Kč | 1 277,10 Kč |
| 50 | 48,64240 Kč | 2 432,12 Kč |
| 100 | 46,31840 Kč | 4 631,84 Kč |
| 250 | 43,41856 Kč | 10 854,64 Kč |
| 500 | 41,34598 Kč | 20 672,99 Kč |
| 1 000 | 39,37318 Kč | 39 373,18 Kč |
| 3 000 | 36,43902 Kč | 109 317,06 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |




