
HSD-04D-S-SD-SG-C4 | |
|---|---|
DigiKey Part Number | 2057-HSD-04D-S-SD-SG-C4-ND |
Manufacturer | |
Manufacturer Product Number | HSD-04D-S-SD-SG-C4 |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Jack, Female Socket 100 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 100 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Bordeaux | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 95,09560 Kč | 2 377,39 Kč |
| 50 | 90,55600 Kč | 4 527,80 Kč |
| 100 | 86,23250 Kč | 8 623,25 Kč |
| 250 | 81,81240 Kč | 20 453,10 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


