


ESM-120A02-AAO | |
|---|---|
DigiKey Part Number | 2057-ESM-120A02-AAO-ND |
Manufacturer | |
Manufacturer Product Number | ESM-120A02-AAO |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Male, Pin (Plug) |
Manufacturer Adam Tech | Termination Crimp |
Packaging Tray | Wire Gauge 4 AWG |
Part Status Active | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 232,93100 Kč | 2 329,31 Kč |
| 35 | 213,22571 Kč | 7 462,90 Kč |
| 70 | 203,04471 Kč | 14 213,13 Kč |
| 105 | 197,32124 Kč | 20 718,73 Kč |
| 280 | 184,13521 Kč | 51 557,86 Kč |
| 525 | 176,15482 Kč | 92 481,28 Kč |
| 1 015 | 168,15901 Kč | 170 681,40 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |


