


ESF-120A02-AAO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-120A02-AAO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-120A02-AAO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Category | Terminal Type Female, Receptacle (Socket) |
Manufacturer Adam Tech | Termination Busbar |
Packaging Tray | Color Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,19400 Kč | 1 761,94 Kč |
| 36 | 160,95556 Kč | 5 794,40 Kč |
| 72 | 153,27375 Kč | 11 035,71 Kč |
| 108 | 148,95167 Kč | 16 086,78 Kč |
| 252 | 140,31079 Kč | 35 358,32 Kč |
| 504 | 133,61937 Kč | 67 344,16 Kč |
| 1 008 | 127,24892 Kč | 128 266,91 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |


