Isolated Module DC DC Converter 1 Output 3.3V 303mA 19.2V - 28.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3-24S03P3

DigiKey Part Number
2057-EC3-24S03P3-ND
Manufacturer
Manufacturer Product Number
EC3-24S03P3
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 19.2V - 28.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
28.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
566,98400 Kč334,92 Kč
1065,91300 Kč659,13 Kč
4363,69721 Kč2 738,98 Kč
8662,66442 Kč5 389,14 Kč
12962,06620 Kč8 006,54 Kč
25861,05779 Kč15 752,91 Kč
51660,06405 Kč30 993,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč