Similar
Similar

EBPA-12-D-C | |
|---|---|
DigiKey Part Number | 2057-EBPA-12-D-C-ND |
Manufacturer | |
Manufacturer Product Number | EBPA-12-D-C |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R2-508-12BE | Same Sky (Formerly CUI Devices) | 2 625 | 102-6432-ND | 1,32000 Kč | Similar |
| TBP01R2W-508-12BE | Same Sky (Formerly CUI Devices) | 209 | 102-6465-ND | 1,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,35171 Kč | 61 758,55 Kč |
| Unit Price without VAT: | 12,35171 Kč |
|---|---|
| Unit Price with VAT: | 14,94557 Kč |



