



EB167A-04-H-180 | |
---|---|
DigiKey Part Number | 2057-EB167A-04-H-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-04-H-180 |
Description | TERM BLK4POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,31000 Kč | 133,31 Kč |
10 | 94,48500 Kč | 944,85 Kč |
48 | 76,33771 Kč | 3 664,21 Kč |
96 | 70,48135 Kč | 6 766,21 Kč |
144 | 67,59049 Kč | 9 733,03 Kč |
288 | 63,45049 Kč | 18 273,74 Kč |
528 | 60,54547 Kč | 31 968,01 Kč |
1 008 | 58,05681 Kč | 58 521,26 Kč |
Unit Price without VAT: | 133,31000 Kč |
---|---|
Unit Price with VAT: | 161,30510 Kč |