EB163A-05-C-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB163A-05-C-180

DigiKey Part Number
2057-EB163A-05-C-180-ND
Manufacturer
Manufacturer Product Number
EB163A-05-C-180
Description
EURO BLOCK, 5 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 467
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,72000 Kč54,72 Kč
1039,15700 Kč391,57 Kč
2534,17160 Kč854,29 Kč
5030,98840 Kč1 549,42 Kč
15026,99233 Kč4 048,85 Kč
30025,05873 Kč7 517,62 Kč
60023,51043 Kč14 106,26 Kč
1 05022,49921 Kč23 624,17 Kč
5 10020,52112 Kč104 657,71 Kč
Manufacturers Standard Package
Unit Price without VAT:54,72000 Kč
Unit Price with VAT:66,21120 Kč