
RN4870-V/RM140 | |
|---|---|
DigiKey Part Number | 150-RN4870-V/RM140-ND |
Manufacturer | |
Manufacturer Product Number | RN4870-V/RM140 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN4870-V/RM140 Models |
Category | Sensitivity -90dBm |
Mfr | Serial Interfaces I2C, AIO, PIO, PWM, SPI, UART |
Packaging Tray | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part RN4870 |
DigiKey Programmable Not Verified | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 13mA |
Protocol | Current - Transmitting 13mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -20°C ~ 70°C |
Data Rate 10kbps | Package / Case 33-SMD Module |
Power - Output 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 25 | 177,43320 Kč | 4 435,83 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |





