
DMH-18 | |
|---|---|
DigiKey Part Number | 2057-DMH-18-ND |
Manufacturer | |
Manufacturer Product Number | DMH-18 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012180 | Molex | 7 016 | 23-0039012180-ND | 10,01000 Kč | Parametric Equivalent |
| 0039012185 | Molex | 3 186 | WM23708-ND | 20,08000 Kč | Parametric Equivalent |
| 0469921810 | Molex | 787 | WM16168-ND | 31,91000 Kč | Parametric Equivalent |
| 1-1586019-8 | TE Connectivity AMP Connectors | 1 755 | A111936-ND | 9,38000 Kč | Parametric Equivalent |
| 1-794954-8 | TE Connectivity AMP Connectors | 20 | A30598-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 10,13580 Kč | 1 013,58 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

