



DME-F-02-S2-P-S | |
|---|---|
DigiKey Part Number | 2057-DME-F-02-S2-P-S-ND |
Manufacturer | |
Manufacturer Product Number | DME-F-02-S2-P-S |
Description | PCB MOUNT SOCKET HEADER (W/ POLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.581" (14.75mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 3,06700 Kč | 306,70 Kč |
| 500 | 2,73650 Kč | 1 368,25 Kč |
| 1 000 | 2,60578 Kč | 2 605,78 Kč |
| 5 000 | 2,32573 Kč | 11 628,65 Kč |
| 10 000 | 2,21469 Kč | 22 146,90 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |




