
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 68,52920 Kč | 1 713,23 Kč |
| 70 | 63,72000 Kč | 4 460,40 Kč |
| 140 | 60,67821 Kč | 8 494,95 Kč |
| 280 | 57,78125 Kč | 16 178,75 Kč |
| 560 | 55,02414 Kč | 30 813,52 Kč |
| 1 050 | 52,63819 Kč | 55 270,10 Kč |
| 2 520 | 49,48837 Kč | 124 710,69 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











