
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.984" (25.00mm) | |
Outside Cable Diameter (Max) | 1.299" (33.00mm) | |
Thread Size | M47x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,08000 Kč | 198,08 Kč |
| 12 | 166,17250 Kč | 1 994,07 Kč |
| 36 | 153,77611 Kč | 5 535,94 Kč |
| Unit Price without VAT: | 198,08000 Kč |
|---|---|
| Unit Price with VAT: | 239,67680 Kč |


