CG-M-M16-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-M-M16-1.5

DigiKey Part Number
2057-CG-M-M16-1.5-ND
Manufacturer
Manufacturer Product Number
CG-M-M16-1.5
Description
CABLE GLAND 4-8MM M16 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.630" (16.0mm)
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
1033,12000 Kč331,20 Kč
2531,04520 Kč776,13 Kč
5029,55780 Kč1 477,89 Kč
10028,14550 Kč2 814,55 Kč
30026,04373 Kč7 813,12 Kč
50025,12140 Kč12 560,70 Kč
1 00023,92242 Kč23 922,42 Kč
2 50022,42550 Kč56 063,75 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč