
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M14x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.559" (14.2mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,70000 Kč | 37,70 Kč |
10 | 32,09900 Kč | 320,99 Kč |
25 | 30,09520 Kč | 752,38 Kč |
50 | 28,65380 Kč | 1 432,69 Kč |
100 | 27,28520 Kč | 2 728,52 Kč |
300 | 25,24873 Kč | 7 574,62 Kč |
500 | 24,35486 Kč | 12 177,43 Kč |
1 000 | 23,19233 Kč | 23 192,33 Kč |
2 500 | 21,74094 Kč | 54 352,35 Kč |
Unit Price without VAT: | 37,70000 Kč |
---|---|
Unit Price with VAT: | 45,61700 Kč |