
CA-USB-AM-AF-10FT | |
|---|---|
DigiKey Part Number | 2057-CA-USB-AM-AF-10FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB-AM-AF-10FT |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,68600 Kč | 1 246,86 Kč |
| 25 | 116,87480 Kč | 2 921,87 Kč |
| 50 | 111,28940 Kč | 5 564,47 Kč |
| 100 | 105,97900 Kč | 10 597,90 Kč |
| 250 | 99,34404 Kč | 24 836,01 Kč |
| 500 | 94,60564 Kč | 47 302,82 Kč |
| 1 000 | 90,09402 Kč | 90 094,02 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |






