Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HDMI-AM-AM-3FT

DigiKey Part Number
2057-CA-HDMI-AM-AM-3FT-ND
Manufacturer
Manufacturer Product Number
CA-HDMI-AM-AM-3FT
Description
HDMI A TYPLE PLUG TO HDMI A TYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHM8K60-03CompuCablePlusUSA1004771-AHM8K60-03-ND170,08000 KčParametric Equivalent
BC-HH003FCinch Connectivity Solutions1 526116-BC-HH003F-ND171,55000 KčParametric Equivalent
CM-181410BSTKCoolgear1 4722671-CM-181410BSTK-ND123,47000 KčParametric Equivalent
CM-181451BSTKCoolgear2142671-CM-181451BSTK-ND418,07000 KčParametric Equivalent
HDI-1403Quest Technology704867-HDI-1403-ND150,56000 KčParametric Equivalent
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,36000 Kč247,36 Kč
10210,27400 Kč2 102,74 Kč
25197,10400 Kč4 927,60 Kč
50187,69280 Kč9 384,64 Kč
100178,73710 Kč17 873,71 Kč
250167,55312 Kč41 888,28 Kč
500159,56338 Kč79 781,69 Kč
1 000151,95560 Kč151 955,60 Kč
Manufacturers Standard Package
Unit Price without VAT:247,36000 Kč
Unit Price with VAT:299,30560 Kč