
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHM8K60-03 | CompuCablePlusUSA | 100 | 4771-AHM8K60-03-ND | 170,08000 Kč | Parametric Equivalent |
| BC-HH003F | Cinch Connectivity Solutions | 1 526 | 116-BC-HH003F-ND | 171,55000 Kč | Parametric Equivalent |
| CM-181410BSTK | Coolgear | 1 472 | 2671-CM-181410BSTK-ND | 123,47000 Kč | Parametric Equivalent |
| CM-181451BSTK | Coolgear | 214 | 2671-CM-181451BSTK-ND | 418,07000 Kč | Parametric Equivalent |
| HDI-1403 | Quest Technology | 70 | 4867-HDI-1403-ND | 150,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,92600 Kč | 2 589,26 Kč |
| 25 | 242,71160 Kč | 6 067,79 Kč |
| 50 | 231,12500 Kč | 11 556,25 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |

