
CA-FJFM-ZZ00210WP | |
|---|---|
DigiKey Part Number | 2057-CA-FJFM-ZZ00210WP-ND |
Manufacturer | |
Manufacturer Product Number | CA-FJFM-ZZ00210WP |
Description | COAX CBL FAKRA TO FAKRA 3.3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,61000 Kč | 625,61 Kč |
| 10 | 531,76500 Kč | 5 317,65 Kč |
| 25 | 498,47240 Kč | 12 461,81 Kč |
| 50 | 474,68600 Kč | 23 734,30 Kč |
| 100 | 452,04880 Kč | 45 204,88 Kč |
| 300 | 418,37087 Kč | 125 511,26 Kč |
| 500 | 406,45950 Kč | 203 229,75 Kč |
| Unit Price without VAT: | 625,61000 Kč |
|---|---|
| Unit Price with VAT: | 756,98810 Kč |


