
CA-FJFJR-ZZ00110WP | |
|---|---|
DigiKey Part Number | 2057-CA-FJFJR-ZZ00110WP-ND |
Manufacturer | |
Manufacturer Product Number | CA-FJFJR-ZZ00110WP |
Description | COAX CBL FAKRA TO FAKRA 3.3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra 0.130" OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 082,27000 Kč | 2 082,27 Kč |
| 10 | 1 769,92600 Kč | 17 699,26 Kč |
| 25 | 1 659,19480 Kč | 41 479,87 Kč |
| 50 | 1 580,09720 Kč | 79 004,86 Kč |
| 100 | 1 514,19810 Kč | 151 419,81 Kč |
| Unit Price without VAT: | 2 082,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 519,54670 Kč |



