CA-DK10-12-101.6-A-44-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DK10-12-101.6-A-44-88

DigiKey Part Number
2057-CA-DK10-12-101.6-A-44-88-ND
Manufacturer
Manufacturer Product Number
CA-DK10-12-101.6-A-44-88
Description
CABLE FFC/FPC 12POS 1MM 4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.315" (8.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,93600 Kč99,36 Kč
259,31240 Kč232,81 Kč
508,87040 Kč443,52 Kč
1008,44530 Kč844,53 Kč
3007,81377 Kč2 344,13 Kč
5007,53716 Kč3 768,58 Kč
1 0007,17700 Kč7 177,00 Kč
2 5006,72750 Kč16 818,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč