
CA-BM04CJ-BM04CJ-3.3 | |
|---|---|
DigiKey Part Number | 2057-CA-BM04CJ-BM04CJ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | CA-BM04CJ-BM04CJ-3.3 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 0.130" Flexible Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra II (Gen 2.0) Mini Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Mini Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 0.130" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 219,20000 Kč | 3 219,20 Kč |
| 10 | 2 736,64800 Kč | 27 366,48 Kč |
| 25 | 2 565,51040 Kč | 64 137,76 Kč |
| 50 | 2 443,23900 Kč | 122 161,95 Kč |
| Unit Price without VAT: | 3 219,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 895,23200 Kč |







