
BHR-06-HUA | |
|---|---|
DigiKey Part Number | 2057-BHR-06-HUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-06-HUA |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 486 | 5,53897 Kč | 2 691,94 Kč |
| 972 | 5,27434 Kč | 5 126,66 Kč |
| 1 458 | 5,12550 Kč | 7 472,98 Kč |
| 5 346 | 4,67643 Kč | 25 000,19 Kč |
| 10 206 | 4,46789 Kč | 45 599,29 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










