BH-78B-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-78B-5

DigiKey Part Number
2057-BH-78B-5-ND
Manufacturer
Manufacturer Product Number
BH-78B-5
Description
BATTERY HOLDER COIN 24MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2045
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.295" (7.50mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1023,63900 Kč236,39 Kč
5020,75100 Kč1 037,55 Kč
10019,62070 Kč1 962,07 Kč
25018,22088 Kč4 555,22 Kč
50017,22774 Kč8 613,87 Kč
1 00016,28912 Kč16 289,12 Kč
2 50015,12636 Kč37 815,90 Kč
5 00014,30217 Kč71 510,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč