
BH-32C-1 | |
|---|---|
DigiKey Part Number | 2057-BH-32C-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-32C-1 |
Description | BATTERY HOLDER COIN 24MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-32C-1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2477 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.413" (10.49mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 36 | 36,39667 Kč | 1 310,28 Kč |
| 72 | 34,41333 Kč | 2 477,76 Kč |
| 108 | 33,30324 Kč | 3 596,75 Kč |
| 252 | 31,09952 Kč | 7 837,08 Kč |
| 504 | 29,40512 Kč | 14 820,18 Kč |
| 1 008 | 27,80277 Kč | 28 025,19 Kč |
| 2 520 | 25,81804 Kč | 65 061,46 Kč |
| 5 004 | 24,42549 Kč | 122 225,15 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




