
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.161" (4.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 50 | 11,88900 Kč | 594,45 Kč |
| 100 | 11,24070 Kč | 1 124,07 Kč |
| 300 | 10,28643 Kč | 3 085,93 Kč |
| 500 | 9,87034 Kč | 4 935,17 Kč |
| 1 000 | 9,33252 Kč | 9 332,52 Kč |
| 2 500 | 8,66620 Kč | 21 665,50 Kč |
| 5 000 | 8,19405 Kč | 40 970,25 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |




