BH-105A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-105A-1

DigiKey Part Number
2057-BH-105A-1-ND
Manufacturer
Manufacturer Product Number
BH-105A-1
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-105A-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.150" (3.81mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
1010,01900 Kč100,19 Kč
508,79440 Kč439,72 Kč
1008,31530 Kč831,53 Kč
2507,72208 Kč1 930,52 Kč
5007,30134 Kč3 650,67 Kč
1 0006,90327 Kč6 903,27 Kč
3 0006,31677 Kč18 950,31 Kč
5 0006,06120 Kč30 306,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč