



ASJ-199-GT-OF-HT | |
|---|---|
DigiKey Part Number | 2057-ASJ-199-GT-OF-HT-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-199-GT-OF-HT |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,16500 Kč | 241,65 Kč |
| 25 | 22,64120 Kč | 566,03 Kč |
| 50 | 21,55940 Kč | 1 077,97 Kč |
| 100 | 20,52800 Kč | 2 052,80 Kč |
| 300 | 18,99553 Kč | 5 698,66 Kč |
| 500 | 18,32234 Kč | 9 161,17 Kč |
| 1 000 | 17,44771 Kč | 17 447,71 Kč |
| 2 500 | 16,35560 Kč | 40 889,00 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |










