



ASJ-199-GR-OF-HT | |
|---|---|
DigiKey Part Number | 2057-ASJ-199-GR-OF-HT-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-199-GR-OF-HT |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | ASJ-199-GR-OF-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,83000 Kč | 108,83 Kč |
| 10 | 92,51500 Kč | 925,15 Kč |
| 25 | 86,71760 Kč | 2 167,94 Kč |
| 50 | 82,57500 Kč | 4 128,75 Kč |
| 100 | 78,63020 Kč | 7 863,02 Kč |
| Unit Price without VAT: | 108,83000 Kč |
|---|---|
| Unit Price with VAT: | 131,68430 Kč |




