
ANT-20228WB56 | |
|---|---|
DigiKey Part Number | 2057-ANT-20228WB56-ND |
Manufacturer | |
Manufacturer Product Number | ANT-20228WB56 |
Description | RF ANT, 5G&4G&3G&2G/NB-IOT/CAT M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LPWA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.05GHz, 4.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4GHz ~ 2.7GHz, 3GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 4, 5 | |
Return Loss | -3.5dB, -5dB | |
Gain | -3dBi, 4.5dBi, 0.5dBi, 5dBi, 1dBi, 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.598" (193.00mm) | |
Applications | 2G, 3G, 4G, 5G, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 201,70700 Kč | 2 017,07 Kč |
| 70 | 176,00229 Kč | 12 320,16 Kč |
| 140 | 169,74786 Kč | 23 764,70 Kč |
| 280 | 164,59882 Kč | 46 087,67 Kč |
| 560 | 160,36173 Kč | 89 802,57 Kč |
| 1 050 | 157,17083 Kč | 165 029,37 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |





