Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
ADP-.067/.187/.374-SR-view2

ADP-.067/.187/.374-SR

DigiKey Part Number
2057-ADP-.067/.187/.374-SR-ND
Manufacturer
Manufacturer Product Number
ADP-.067/.187/.374-SR
Description
CONN PWR PLUG 1.7 X 4.75MM SOLDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187")
Actual Diameter
0.067" (1.70mm ID), 0.187" (4.75mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Yellow
Voltage - Rated
-
Mating Length/Depth
0.335" (8.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,58000 Kč925,80 Kč
2586,78040 Kč2 169,51 Kč
5082,63980 Kč4 131,99 Kč
10078,69210 Kč7 869,21 Kč
25073,76512 Kč18 441,28 Kč
50070,24502 Kč35 122,51 Kč
1 00066,89480 Kč66 894,80 Kč
3 00061,91099 Kč185 732,97 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč