
ADC-055B-9 | |
|---|---|
DigiKey Part Number | 2057-ADC-055B-9-ND |
Manufacturer | |
Manufacturer Product Number | ADC-055B-9 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 50 | 11,63700 Kč | 581,85 Kč |
| 100 | 11,08060 Kč | 1 108,06 Kč |
| 250 | 10,38644 Kč | 2 596,61 Kč |
| 500 | 9,89048 Kč | 4 945,24 Kč |
| 1 000 | 9,41802 Kč | 9 418,02 Kč |
| 3 000 | 8,71543 Kč | 26 146,29 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





