Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-096-2-T/R

DigiKey Part Number
2057-ADC-096-2-T/RTR-ND - Tape & Reel (TR)
2057-ADC-096-2-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADC-096-2-T/R
Description
DC POWER JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Adam Tech
Features
Board Guide
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Rated
20VDC
Part Status
Active
Current Rating (Amps)
4 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-20°C ~ 70°C
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Contact Material - Plating
Silver
Actual Diameter
0.098" (2.50mm ID), 0.209" (5.30mm OD)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Body Color
Black
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,29200 Kč292,92 Kč
2527,45680 Kč686,42 Kč
5026,14680 Kč1 307,34 Kč
10024,89730 Kč2 489,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,70780 Kč4 741,56 Kč
40022,57495 Kč9 029,98 Kč
60021,93837 Kč13 163,02 Kč
1 00021,16157 Kč21 161,57 Kč
1 40020,66533 Kč28 931,46 Kč
2 00020,15199 Kč40 303,98 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč